DSGP.1575.18.4.A.02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSGP.1575.18.4.A.02
DSGP.1575.18.4.A.02_B

DSGP.1575.18.4.A.02

DigiKey Part Number
931-1511-2-ND - Tape & Reel (TR)
931-1511-1-ND - Cut Tape (CT)
931-1511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSGP.1575.18.4.A.02
Description
GPS 1575MHZ SMD CERAMIC DIRECT M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Galileo, GPS Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
DSGP.1575.18.4.A.02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.574GHz ~ 1.576GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
4.2dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.157" (4.00mm)
Applications
Galileo, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,52000 €5,52 €
104,24400 €42,44 €
253,92440 €98,11 €
1003,57330 €357,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2003,44280 €688,56 €
4003,33535 €1.334,14 €
6003,28153 €1.968,92 €
1.0003,22192 €3.221,92 €
1.4003,18710 €4.461,94 €
2.0003,15358 €6.307,16 €
Manufacturers Standard Package
Unit Price without VAT:5,52000 €
Unit Price with VAT:6,56880 €