


DSGP.1575.25.4.A.02 | |
|---|---|
DigiKey Part Number | 931-1512-2-ND - Tape & Reel (TR) 931-1512-1-ND - Cut Tape (CT) 931-1512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSGP.1575.25.4.A.02 |
Description | GPS 1575MHZ SMD CERAMIC DIRECT M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 4.34dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Galileo, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 4,80000 € | 48,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,90970 € | 781,94 € |
| 400 | 3,79025 € | 1.516,10 € |
| 600 | 3,73040 € | 2.238,24 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |


