New at DigiKey
CAB.01086
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.01086

DigiKey Part Number
931-CAB.01086-ND
Manufacturer
Manufacturer Product Number
CAB.01086
Description
I-PEX MHFI(U.FL) TO 100MM 1.37MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to SMA 1.37mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), I-PEX MHF1 to SMA
1st Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
3.937" (100.00mm)
Cable Type
1.37mm OD Coaxial Cable
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,47000 €4,47 €
103,79400 €37,94 €
253,55680 €88,92 €
503,38680 €169,34 €
1003,22510 €322,51 €
2503,02316 €755,79 €
5002,87892 €1.439,46 €
1.0002,74161 €2.741,61 €
3.0002,53736 €7.612,08 €
Manufacturers Standard Package
Unit Price without VAT:4,47000 €
Unit Price with VAT:5,31930 €