
CAB.01063 | |
|---|---|
DigiKey Part Number | 931-CAB.01063-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01063 |
Description | COAX CBL MHF1 TO SMA 2.9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.37mm OD Coaxial Cable 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 2.953" (75.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,19000 € | 41,90 € |
| 25 | 4,01640 € | 100,41 € |
| 50 | 3,78460 € | 189,23 € |
| 100 | 3,54410 € | 354,41 € |
| 250 | 3,39524 € | 848,81 € |
| 500 | 3,05698 € | 1.528,49 € |
| 1.000 | 2,65353 € | 2.653,53 € |
| 3.000 | 2,48878 € | 7.466,34 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |





