L07P005D15 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tamura
In Stock: 0
Unit Price: 7,68425 €
Datasheet
Current Sensor 5A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L07P005D15

DigiKey Part Number
MT7298-ND
Manufacturer
Manufacturer Product Number
L07P005D15
Description
CURRENT SENSOR HE/OL 5A
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 100kHz
Mfr
Linearity
±1%
Series
Voltage - Supply
±15V
Packaging
Bulk
Response Time
5µs
Part Status
Obsolete
Current - Supply (Max)
30mA
For Measuring
AC/DC
Operating Temperature
-30°C ~ 80°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module
Output
Ratiometric, Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L07P005D15STamura0132-L07P005D15S-ND7,68425 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes