
L07P005D15S | |
|---|---|
DigiKey Part Number | 132-L07P005D15S-ND |
Manufacturer | |
Manufacturer Product Number | L07P005D15S |
Description | CURRENT SENSOR HE/OL 5A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 2 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Output Ratiometric, Voltage |
Mfr | Linearity ±1% |
Series | Voltage - Supply ±15V |
Packaging Bulk | Response Time 5µs |
Part Status Active | Current - Supply (Max) 30mA |
For Measuring AC/DC | Operating Temperature -30°C ~ 80°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 2 | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,68425 € | 3.073,70 € |
| Unit Price without VAT: | 7,68425 € |
|---|---|
| Unit Price with VAT: | 9,14426 € |

