


3FS-528 | |
|---|---|
DigiKey Part Number | MT2224-ND |
Manufacturer | |
Manufacturer Product Number | 3FS-528 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 840mA, Series 420mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 840mA, Series 420mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 48.50mm L x 41.52mm W | |
Height - Seated (Max) | 38.00mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| 10 | 8,96800 € | 89,68 € |
| 25 | 8,60240 € | 215,06 € |
| 50 | 8,33380 € | 416,69 € |
| 100 | 8,07230 € | 807,23 € |
| 250 | 7,73788 € | 1.934,47 € |
| 500 | 7,49302 € | 3.746,51 € |
| 1.000 | 7,25518 € | 7.255,18 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 11,84050 € |



