


ST-5-28 | |
|---|---|
DigiKey Part Number | 595-1185-ND |
Manufacturer | |
Manufacturer Product Number | ST-5-28 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 840mA, Series 420mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-5-28 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 12VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.80mm L x 39.60mm W |
Voltage - Primary 115V | Height - Seated (Max) 36.90mm |
Voltage - Secondary (Full Load) Parallel 14V, Series 28V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 840mA, Series 420mA | Weight 0.7 lb (317.51 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,54000 € | 12,54 € |
| 10 | 11,31000 € | 113,10 € |
| 25 | 10,84560 € | 271,14 € |
| 50 | 10,50580 € | 525,29 € |
| 100 | 10,17530 € | 1.017,53 € |
| 250 | 9,75228 € | 2.438,07 € |
| 500 | 9,44282 € | 4.721,41 € |
| Unit Price without VAT: | 12,54000 € |
|---|---|
| Unit Price with VAT: | 14,92260 € |

