


3FS-436 | |
|---|---|
DigiKey Part Number | MT2227-ND |
Manufacturer | |
Manufacturer Product Number | 3FS-436 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 340mA, Series 170mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 340mA, Series 170mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.50mm L x 34.83mm W | |
Height - Seated (Max) | 34.55mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 7,11700 € | 71,17 € |
| 25 | 6,82800 € | 170,70 € |
| 50 | 6,61540 € | 330,77 € |
| 100 | 6,40870 € | 640,87 € |
| 250 | 6,14404 € | 1.536,01 € |
| 500 | 5,95018 € | 2.975,09 € |
| 1.000 | 5,76177 € | 5.761,77 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |



