Laminated Core 6VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 340mA, Series 170mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 340mA, Series 170mA Through Hole
ST-4-24
ST-4-24
What are Transformers? How Do They Work? - Another Teaching Moment

ST-4-36

DigiKey Part Number
595-1190-ND
Manufacturer
Manufacturer Product Number
ST-4-36
Description
PWR XFMR LAMINATED 6VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 340mA, Series 170mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ST-4-36 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
No
Series
Power - Max
6VA
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
41.30mm L x 33.30mm W
Voltage - Primary
115V
Height - Seated (Max)
33.30mm
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Voltage - Isolation
2500Vrms
Current - Output (Max)
Parallel 340mA, Series 170mA
Weight
0.44 lb (199.58 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 262
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,41000 €10,41 €
109,38800 €93,88 €
259,00440 €225,11 €
508,72300 €436,15 €
1008,44930 €844,93 €
2508,09892 €2.024,73 €
5007,84246 €3.921,23 €
1.0007,59334 €7.593,34 €
Manufacturers Standard Package
Unit Price without VAT:10,41000 €
Unit Price with VAT:12,38790 €