Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAVVD330M1UDE7002U | |
|---|---|
DigiKey Part Number | 587-RAVVD330M1UDE7002UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVVD330M1UDE7002U |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 660mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 660mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TZV33M6.3X8 | Rubycon | 841 | 1189-1656-1-ND | 0,48000 € | Parametric Equivalent |
| EEE-FK1H330XL | Panasonic Industry | 3.838 | 10-EEE-FK1H330XLCT-ND | 0,62000 € | Parametric Equivalent |
| EEE-FK1H330XP | Panasonic Industry | 869 | PCE3814CT-ND | 0,59000 € | Parametric Equivalent |
| EEV336M050S9HAA | KEMET | 0 | EEV336M050S9HAA-ND | 0,08565 € | Parametric Equivalent |
| EMZA500ARA330MF80G | Chemi-Con | 900 | 565-EMZA500ARA330MF80GCT-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20717 € | 207,17 € |
| Unit Price without VAT: | 0,20717 € |
|---|---|
| Unit Price with VAT: | 0,24653 € |










