



UWD1H330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9679-2-ND - Tape & Reel (TR) 493-9679-1-ND - Cut Tape (CT) 493-9679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H330MCL1GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 92.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 185 mA @ 100 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,24240 € | 12,12 € |
| 100 | 0,21580 € | 21,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,15771 € | 141,94 € |
| 1.800 | 0,14537 € | 261,67 € |
| 2.700 | 0,13914 € | 375,68 € |
| 4.500 | 0,13220 € | 594,90 € |
| 6.300 | 0,12811 € | 807,09 € |
| 9.000 | 0,12417 € | 1.117,53 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

