
RAHTK561M1GGL5005E | |
|---|---|
DigiKey Part Number | 587-RAHTK561M1GGL5005ETR-ND - Tape & Reel (TR) 587-RAHTK561M1GGL5005ECT-ND - Cut Tape (CT) 587-RAHTK561M1GGL5005EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHTK561M1GGL5005E |
Description | CAP ALUMHYB 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHTK561M1GGL5005E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,15200 € | 21,52 € |
| 50 | 1,95600 € | 97,80 € |
| 100 | 1,80690 € | 180,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,68315 € | 336,63 € |
| 400 | 1,58025 € | 632,10 € |
| 600 | 1,52835 € | 917,01 € |
| 1.000 | 1,45897 € | 1.458,97 € |
| 1.400 | 1,43652 € | 2.011,13 € |
| 2.000 | 1,40370 € | 2.807,40 € |
| 2.400 | 1,38808 € | 3.331,39 € |
| 4.800 | 1,36583 € | 6.555,98 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |



