
A784MW567M1VLAV013 | |
|---|---|
DigiKey Part Number | 399-A784MW567M1VLAV013TR-ND - Tape & Reel (TR) 399-A784MW567M1VLAV013CT-ND - Cut Tape (CT) 399-A784MW567M1VLAV013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A784MW567M1VLAV013 |
Description | CAP ALUM HYB 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | A784MW567M1VLAV013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 1.56 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,48500 € | 14,85 € |
| 50 | 1,17220 € | 58,61 € |
| 100 | 1,07350 € | 107,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,96804 € | 242,01 € |
| 500 | 0,90376 € | 451,88 € |
| 750 | 0,87132 € | 653,49 € |
| 1.250 | 0,83516 € | 1.043,95 € |
| 1.750 | 0,81391 € | 1.424,34 € |
| 2.500 | 0,79339 € | 1.983,48 € |
| 3.000 | 0,78363 € | 2.350,89 € |
| 6.000 | 0,75061 € | 4.503,66 € |
| 6.250 | 0,74885 € | 4.680,31 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |




