Similar
Similar

NP06DB150M | |
|---|---|
DigiKey Part Number | NP06DB150M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP06DB150M |
Description | FIXED IND 15UH 1.3A 120 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 1.3 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Frequency - Self Resonant 18MHz |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.295" L x 0.287" W (7.50mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD73R-153M | Delevan | 1.610 | DN7593CT-ND | 3,76000 € | Similar |
| SRR0603-150ML | Bourns Inc. | 80 | SRR0603-150MLCT-ND | 0,63000 € | Similar |



