
SPD73R-153M | |
|---|---|
DigiKey Part Number | DN7593TR-ND - Tape & Reel (TR) DN7593CT-ND - Cut Tape (CT) DN7593DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD73R-153M |
Description | FIXED IND 15UH 1.59A 91 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.59 A 91mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD73R-153M Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 91mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.154" (3.90mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 3,09100 € | 30,91 € |
| 100 | 2,54210 € | 254,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,09239 € | 2.092,39 € |
| 2.000 | 1,99089 € | 3.981,78 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |

