Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASE063SB7472MFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASE063SB7472MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASE063SB7472MFNA01 |
Description | CAP CER 4700PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASE063SB7472MFNA01 | Taiyo Yuden | 0 | 587-MSASE063SB7472MFNA01TR-ND | 0,00928 € | Parametric Equivalent |
| 0201B472M160CT | Walsin Technology Corporation | 0 | 1292-0201B472M160CTTR-ND | 0,00151 € | Parametric Equivalent |
| CGA1A2X7R1C472M030BA | TDK | 23.390 | 445-12078-1-ND | 0,08000 € | Parametric Equivalent |
| GRM033R71C472ME14D | Murata Electronics | 0 | 490-GRM033R71C472ME14DTR-ND | 0,00201 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00928 € | 139,20 € |
| Unit Price without VAT: | 0,00928 € |
|---|---|
| Unit Price with VAT: | 0,01104 € |





