

CGA1A2X7R1C472M030BA | |
|---|---|
DigiKey Part Number | 445-12078-2-ND - Tape & Reel (TR) 445-12078-1-ND - Cut Tape (CT) 445-12078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1C472M030BA |
Description | CAP CER 4700PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1C472M030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02590 € | 2,59 € |
| 500 | 0,01892 € | 9,46 € |
| 1.000 | 0,01677 € | 16,77 € |
| 2.500 | 0,01450 € | 36,25 € |
| 5.000 | 0,01314 € | 65,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01113 € | 166,95 € |
| 30.000 | 0,01033 € | 309,90 € |
| 45.000 | 0,00993 € | 446,85 € |
| 75.000 | 0,00949 € | 711,75 € |
| 105.000 | 0,00923 € | 969,15 € |
| 150.000 | 0,00898 € | 1.347,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

