Parametric Equivalent

MCJCH168AB7102KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCH168AB7102KTPA01TR-ND - Tape & Reel (TR) 587-MCJCH168AB7102KTPA01CT-ND - Cut Tape (CT) 587-MCJCH168AB7102KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCH168AB7102KTPA01 |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH168AB7102KTPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,06630 € | 6,63 € |
| 500 | 0,05084 € | 25,42 € |
| 1.000 | 0,04607 € | 46,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04020 € | 120,60 € |
| 6.000 | 0,03733 € | 223,98 € |
| 9.000 | 0,03589 € | 323,01 € |
| 15.000 | 0,03430 € | 514,50 € |
| 21.000 | 0,03337 € | 700,77 € |
| 30.000 | 0,03247 € | 974,10 € |
| 36.000 | 0,03205 € | 1.153,80 € |
| 72.000 | 0,03062 € | 2.204,64 € |
| 75.000 | 0,03055 € | 2.291,25 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


