
MBJCL31LBB7226KTPA01 | |
---|---|
cms-digikey-product-number | 587-MBJCL31LBB7226KTPA01TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | MBJCL31LBB7226KTPA01 |
cms-description | CAP CER 22UF 10V X7R 1206 |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | MBJCL31LBB7226KTPA01 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
2.000 | 0,16043 € | 320,86 € |
Unit Price without VAT: | 0,16043 € |
---|---|
Unit Price with VAT: | 0,19091 € |