
MCJCL31LBB7226KTPA01 | |
---|---|
DigiKey Part Number | 587-MCJCL31LBB7226KTPA01TR-ND - Tape & Reel (TR) 587-MCJCL31LBB7226KTPA01CT-ND - Cut Tape (CT) 587-MCJCL31LBB7226KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCL31LBB7226KTPA01 |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCL31LBB7226KTPA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,33500 € | 3,35 € |
50 | 0,25460 € | 12,73 € |
100 | 0,22980 € | 22,98 € |
500 | 0,19380 € | 96,90 € |
1.000 | 0,17482 € | 174,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,16415 € | 328,30 € |
4.000 | 0,14443 € | 577,72 € |
6.000 | 0,14382 € | 862,92 € |
10.000 | 0,14313 € | 1.431,30 € |
14.000 | 0,14271 € | 1.997,94 € |
20.000 | 0,14049 € | 2.809,80 € |
24.000 | 0,13919 € | 3.340,56 € |
48.000 | 0,13481 € | 6.470,88 € |
50.000 | 0,13458 € | 6.729,00 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64260 € |