MFG_LSMGA453232L202RG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMGA453232L202RG

DigiKey Part Number
587-LSMGA453232L202RGTR-ND - Tape & Reel (TR)
587-LSMGA453232L202RGCT-ND - Cut Tape (CT)
587-LSMGA453232L202RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMGA453232L202RG
Description
FERRITE BEAD 2 KOHM 1812 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 1.3A 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMGA453232L202RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
2 kOhms @ 100 MHz
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
130mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.138" (3.50mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35900 €3,59 €
250,31000 €7,75 €
500,27640 €13,82 €
1000,24520 €24,52 €
2500,20740 €51,85 €
5000,18116 €90,58 €
1.0000,17980 €179,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14690 €293,80 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €