
FBMH4532HM202-T | |
|---|---|
DigiKey Part Number | 587-1760-2-ND - Tape & Reel (TR) 587-1760-1-ND - Cut Tape (CT) 587-1760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH4532HM202-T |
Description | FERRITE BEAD 2 KOHM 1812 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 1.3A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH4532HM202-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.138" (3.50mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,30520 € | 7,63 € |
| 50 | 0,27200 € | 13,60 € |
| 100 | 0,24120 € | 24,12 € |
| 250 | 0,20408 € | 51,02 € |
| 500 | 0,17828 € | 89,14 € |
| 1.000 | 0,17693 € | 176,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14455 € | 289,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |






