Similar

LAL04KB4R7K | |
|---|---|
DigiKey Part Number | LAL04KB4R7K-ND |
Manufacturer | |
Manufacturer Product Number | LAL04KB4R7K |
Description | FIXED IND 4.7UH 620MA 390 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 620 mA 390mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | LAL04KB4R7K Models |
Category | DC Resistance (DCR) 390mOhm Max |
Mfr | Q @ Freq 70 @ 7.96MHz |
Series | Frequency - Self Resonant 56MHz |
Packaging Bulk | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.157" Dia x 0.386" L (4.00mm x 9.80mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1641R-472K | Delevan | 800 | 197-1641R-472KCT-ND | 5,46000 € | Similar |


