
1641R-472K | |
|---|---|
DigiKey Part Number | 197-1641R-472KTR-ND - Tape & Reel (TR) 197-1641R-472KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1641R-472K |
Description | FIXED IND 4.7UH 390MA 550 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 390 mA 550mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 390mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 550mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 44 @ 7.9MHz |
Part Status Active | Frequency - Self Resonant 70MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,48300 € | 44,83 € |
| 25 | 4,14800 € | 103,70 € |
| 50 | 3,91080 € | 195,54 € |
| 100 | 3,68780 € | 368,78 € |
| 250 | 3,68388 € | 920,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,21870 € | 1.609,35 € |
| 1.000 | 3,03605 € | 3.036,05 € |
| 1.500 | 3,00971 € | 4.514,57 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

