Similar

LAL04KB101K | |
|---|---|
DigiKey Part Number | LAL04KB101K-ND |
Manufacturer | |
Manufacturer Product Number | LAL04KB101K |
Description | FIXED IND 100UH 275MA 1.8 OHM TH |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 275 mA 1.8Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | LAL04KB101K Models |
Category | DC Resistance (DCR) 1.8Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 4.8MHz |
Packaging Bulk | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.157" Dia x 0.386" L (4.00mm x 9.80mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1641R-104K | Delevan | 455 | 197-1641R-104KCT-ND | 5,78000 € | Similar |


