
1641R-104K | |
---|---|
DigiKey Part Number | 197-1641R-104KTR-ND - Tape & Reel (TR) 197-1641R-104KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1641R-104K |
Description | FIXED IND 100UH 164MA 3.12OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Molded Inductor 164 mA 3.12Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.12Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,61000 € | 5,61 € |
10 | 4,61200 € | 46,12 € |
25 | 4,26600 € | 106,65 € |
50 | 4,02260 € | 201,13 € |
100 | 3,96620 € | 396,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,31076 € | 1.655,38 € |
1.000 | 3,24034 € | 3.240,34 € |
Unit Price without VAT: | 5,61000 € |
---|---|
Unit Price with VAT: | 6,67590 € |