
FBMH2012HM331-T | |
|---|---|
DigiKey Part Number | 587-1749-2-ND - Tape & Reel (TR) 587-1749-1-ND - Cut Tape (CT) 587-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH2012HM331-T |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.8A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH2012HM331-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,08040 € | 4,02 € |
| 100 | 0,07190 € | 7,19 € |
| 250 | 0,06164 € | 15,41 € |
| 500 | 0,05456 € | 27,28 € |
| 1.000 | 0,04801 € | 48,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03602 € | 144,08 € |
| 8.000 | 0,03390 € | 271,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |











