
ABS06N-32.768KHZ-9-1-T | |
|---|---|
DigiKey Part Number | 535-ABS06N-32.768KHZ-9-1-TTR-ND - Tape & Reel (TR) 535-ABS06N-32.768KHZ-9-1-TCT-ND - Cut Tape (CT) 535-ABS06N-32.768KHZ-9-1-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS06N-32.768KHZ-9-1-T |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,66320 € | 16,58 € |
| 50 | 0,63560 € | 31,78 € |
| 100 | 0,60940 € | 60,94 € |
| 250 | 0,57632 € | 144,08 € |
| 500 | 0,55250 € | 276,25 € |
| 1.000 | 0,52965 € | 529,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49538 € | 1.486,14 € |
| 6.000 | 0,47492 € | 2.849,52 € |
| 9.000 | 0,46336 € | 4.170,24 € |
| 15.000 | 0,44920 € | 6.738,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |








