FBA03VA450VB-00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 14.022
Unit Price: 0,17000 €
Datasheet
35 Ohms @ 100 MHz Power Line Ferrite Bead Axial 7A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBA03VA450VB-00

DigiKey Part Number
FBA03VA450VB-00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FBA03VA450VB-00
Description
FERRITE BEAD 35 OHM AXIAL 1LN
Customer Reference
Detailed Description
35 Ohms @ 100 MHz Power Line Ferrite Bead Axial 7A 10mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
7A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
10mOhm
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Box (TB)
Package / Case
Axial
Part Status
Obsolete
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.098" Dia x 0.177" L (2.50mm x 4.50mm)
Impedance @ Frequency
35 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM21SN300SN1DMurata Electronics14.022490-13266-1-ND0,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes