
BLM21SN300SN1D | |
|---|---|
DigiKey Part Number | 490-13266-2-ND - Tape & Reel (TR) 490-13266-1-ND - Cut Tape (CT) 490-13266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SN300SN1D |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 8.5A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SN300SN1D Models |
Category | Current Rating (Max) 8.5A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 4mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,10480 € | 2,62 € |
| 50 | 0,09380 € | 4,69 € |
| 100 | 0,08380 € | 8,38 € |
| 250 | 0,07172 € | 17,93 € |
| 500 | 0,06346 € | 31,73 € |
| 1.000 | 0,05575 € | 55,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04076 € | 163,04 € |
| 8.000 | 0,03878 € | 310,24 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |










