
BKP0603HM121-T | |
---|---|
cms-digikey-product-number | 587-3283-2-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | BKP0603HM121-T |
cms-description | FERRITE BEAD 120 OHM 0201 1LN |
cms-customer-reference | |
cms-detailed-description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 800mA 180mOhm |
Datasheet | Datasheet |
cms-eda-cad-models | BKP0603HM121-T Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |