
BLM03PX121SN1D | |
|---|---|
DigiKey Part Number | 490-BLM03PX121SN1DTR-ND - Tape & Reel (TR) 490-BLM03PX121SN1DCT-ND - Cut Tape (CT) 490-BLM03PX121SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03PX121SN1D |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 900mA 160mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03PX121SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 160mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01920 € | 0,48 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01560 € | 1,56 € |
| 250 | 0,01348 € | 3,37 € |
| 500 | 0,01206 € | 6,03 € |
| 1.000 | 0,01076 € | 10,76 € |
| 5.000 | 0,00808 € | 40,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00632 € | 94,80 € |
| 30.000 | 0,00544 € | 163,20 € |
| 45.000 | 0,00538 € | 242,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










