BKP0603HM121-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 8.749
Unit Price: 0,09000 €
Datasheet
BK-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BKP0603HM121-T

DigiKey Part Number
587-3283-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BKP0603HM121-T
Description
FERRITE BEAD 120 OHM 0201 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 800mA 180mOhm
Datasheet
 Datasheet
EDA/CAD Models
BKP0603HM121-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
180mOhm
Ratings
-
Operating Temperature
-55°C ~ 85°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes