
US1M R3G | |
|---|---|
DigiKey Part Number | US1MR3GTR-ND - Tape & Reel (TR) US1MR3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | US1M R3G |
Description | DIODE STANDARD 1000V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1M R3G Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CURA107-G | Comchip Technology | 8.043 | 641-1188-1-ND | 0,54000 € | Direct |
| US1M-13-F | Diodes Incorporated | 484 | US1M-FDICT-ND | 0,30000 € | Direct |
| CGRA4007-G | Comchip Technology | 211.366 | 641-1018-1-ND | 0,28000 € | Similar |
| RS1M-13-F | Diodes Incorporated | 84.136 | RS1M-FDICT-ND | 0,45000 € | Similar |
| RS1MB-13-F | Diodes Incorporated | 306.579 | RS1MB-FDICT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,25370 € | 25,37 € |
| 500 | 0,19318 € | 96,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,14420 € | 259,56 € |
| 3.600 | 0,13260 € | 477,36 € |
| 5.400 | 0,12664 € | 683,86 € |
| 9.000 | 0,11992 € | 1.079,28 € |
| 12.600 | 0,11591 € | 1.460,47 € |
| 18.000 | 0,11319 € | 2.037,42 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

