TSM70N900CP ROG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,54090 €

Similar


Infineon Technologies
In Stock: 4.234
Unit Price: 1,73000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.882
Unit Price: 1,99000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.888
Unit Price: 2,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.816
Unit Price: 2,32000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.951
Unit Price: 1,96000 €
Datasheet
N-Channel 700 V 4.5A (Tc) 50W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM70N900CP ROG

DigiKey Part Number
TSM70N900CPROGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM70N900CP ROG
Description
MOSFET N-CH 700V 4.5A TO252
Customer Reference
Detailed Description
N-Channel 700 V 4.5A (Tc) 50W (Tc) Surface Mount TO-252 (DPAK)
EDA/CAD Models
TSM70N900CP ROG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.7 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
482 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes