
STD7LN80K5 | |
|---|---|
DigiKey Part Number | 497-16491-2-ND - Tape & Reel (TR) 497-16491-1-ND - Cut Tape (CT) 497-16491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD7LN80K5 |
Description | MOSFET N-CH 800V 5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 5A (Tc) 85W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD7LN80K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.15Ohm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,49300 € | 14,93 € |
| 100 | 1,02550 € | 102,55 € |
| 500 | 0,83046 € | 415,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69148 € | 1.728,70 € |
| 5.000 | 0,67848 € | 3.392,40 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |










