
TSM70N380CP ROG | |
|---|---|
DigiKey Part Number | TSM70N380CPROGTR-ND - Tape & Reel (TR) TSM70N380CPROGCT-ND - Cut Tape (CT) TSM70N380CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM70N380CP ROG |
Description | MOSFET N-CHANNEL 700V 11A TO252 |
Customer Reference | |
Detailed Description | N-Channel 700 V 11A (Tc) 125W (Tc) Surface Mount TO-252 (DPAK) |
EDA/CAD Models | TSM70N380CP ROG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 981 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,44200 € | 24,42 € |
| 100 | 1,72400 € | 172,40 € |
| 500 | 1,41770 € | 708,85 € |
| 1.000 | 1,31933 € | 1.319,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,28767 € | 3.219,18 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

