


5KSMC64AH | |
|---|---|
DigiKey Part Number | 1801-5KSMC64AHTR-ND - Tape & Reel (TR) 1801-5KSMC64AHCT-ND - Cut Tape (CT) 1801-5KSMC64AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KSMC64AH |
Description | 5000W, 74.9V, 5%, UNIDIRECTIONAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V (Max) | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 48.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,03800 € | 10,38 € |
| 100 | 0,69630 € | 69,63 € |
| 500 | 0,54980 € | 274,90 € |
| 1.000 | 0,50268 € | 502,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44284 € | 1.328,52 € |
| 6.000 | 0,41274 € | 2.476,44 € |
| 9.000 | 0,39741 € | 3.576,69 € |
| 15.000 | 0,38018 € | 5.702,70 € |
| 21.000 | 0,37823 € | 7.942,83 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

