Similar
Similar
Similar

TSM60N750CP ROG | |
|---|---|
DigiKey Part Number | TSM60N750CPROGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM60N750CP ROG |
Description | MOSFET N-CHANNEL 600V 6A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Tc) 62.5W (Tc) Surface Mount TO-252 (DPAK) |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.8 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 554 pF @ 100 V |
FET Type | Power Dissipation (Max) 62.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 750mOhm @ 3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD60R950C6ATMA1 | Infineon Technologies | 3.984 | IPD60R950C6ATMA1CT-ND | 1,38000 € | Similar |
| SPD04N50C3ATMA1 | Infineon Technologies | 250 | SPD04N50C3ATMA1CT-ND | 1,84000 € | Similar |
| TK560P60Y,RQ | Toshiba Semiconductor and Storage | 2.000 | TK560P60YRQCT-ND | 2,13000 € | Similar |




