
SPD04N50C3ATMA1 | |
|---|---|
DigiKey Part Number | SPD04N50C3ATMA1TR-ND - Tape & Reel (TR) SPD04N50C3ATMA1CT-ND - Cut Tape (CT) SPD04N50C3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD04N50C3ATMA1 |
Description | MOSFET N-CH 500V 4.5A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 4.5A (Tc) 50W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPD04N50C3ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 470 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 950mOhm @ 2.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD12N50M2 | STMicroelectronics | 1.851 | 497-15307-1-ND | 1,89000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,37300 € | 13,73 € |
| 100 | 0,92860 € | 92,86 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

