
TSM5NC50CP ROG | |
|---|---|
DigiKey Part Number | TSM5NC50CPROGTR-ND - Tape & Reel (TR) TSM5NC50CPROGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSM5NC50CP ROG |
Description | MOSFET N-CHANNEL 500V 5A TO252 |
Customer Reference | |
Detailed Description | N-Channel 500 V 5A (Tc) 83W (Tc) Surface Mount TO-252 (DPAK) |
EDA/CAD Models | TSM5NC50CP ROG Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 586 pF @ 50 V |
FET Type | Power Dissipation (Max) 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.38Ohm @ 2.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM5NC50CP | Taiwan Semiconductor Corporation | 0 | 1801-TSM5NC50CPTR-ND | 0,94237 € | Parametric Equivalent |
| IPD50R1K4CEAUMA1 | Infineon Technologies | 950 | 448-IPD50R1K4CEAUMA1CT-ND | 0,76000 € | Similar |
| IRFR430ATRPBF | Vishay Siliconix | 1.748 | IRFR430ATRPBFCT-ND | 2,40000 € | Similar |
| SPD03N50C3ATMA1 | Infineon Technologies | 247.350 | SPD03N50C3ATMA1CT-ND | 0,70542 € | Similar |
| SPD03N60C3ATMA1 | Infineon Technologies | 15.882 | 448-SPD03N60C3ATMA1CT-ND | 1,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80300 € | 8,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29874 € | 1.493,70 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

