Mosfet Array 20V 4.7A (Tc) 620mW Surface Mount 6-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM500P02DCQ RFG

DigiKey Part Number
TSM500P02DCQRFGTR-ND - Tape & Reel (TR)
TSM500P02DCQRFGCT-ND - Cut Tape (CT)
TSM500P02DCQRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM500P02DCQ RFG
Description
MOSFET 2P-CH 20V 4.7A 6TDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4.7A (Tc) 620mW Surface Mount 6-TDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TSM500P02DCQ RFG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.7A (Tc)
Rds On (Max) @ Id, Vgs
50mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
800mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1230pF @ 10V
Power - Max
620mW
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-TDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67.046
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,49700 €4,97 €
1000,32320 €32,32 €
5000,24834 €124,17 €
1.0000,22420 €224,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19353 €580,59 €
6.0000,17808 €1.068,48 €
9.0000,17020 €1.531,80 €
15.0000,16136 €2.420,40 €
21.0000,15612 €3.278,52 €
30.0000,15534 €4.660,20 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €