
PMDPB55XP,115 | |
|---|---|
DigiKey Part Number | 1727-PMDPB55XP,115TR-ND - Tape & Reel (TR) 1727-PMDPB55XP,115CT-ND - Cut Tape (CT) 1727-PMDPB55XP,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDPB55XP,115 |
Description | MOSFET 2P-CH 20V 3.4A 6HUSON |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.4A 490mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 3.4A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 785pF @ 10V | |
Power - Max | 490mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43200 € | 4,32 € |
| 100 | 0,27860 € | 27,86 € |
| 500 | 0,21228 € | 106,14 € |
| 1.000 | 0,19089 € | 190,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15750 € | 472,50 € |
| 6.000 | 0,14423 € | 865,38 € |
| 9.000 | 0,13747 € | 1.237,23 € |
| 15.000 | 0,12987 € | 1.948,05 € |
| 21.000 | 0,12537 € | 2.632,77 € |
| 30.000 | 0,12100 € | 3.630,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |




