TSM2N7000KCT B0G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 37.160
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 10.482
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 16.707
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 9.013
Unit Price: 0,45000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.448
Unit Price: 0,43000 €
Datasheet

Similar


onsemi
In Stock: 12.299
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 93.157
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 39.185
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.782
Unit Price: 1,01000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.187
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.367
Unit Price: 0,75000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,26324 €
Datasheet
BC550B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM2N7000KCT B0G

DigiKey Part Number
TSM2N7000KCTB0G-ND
Manufacturer
Manufacturer Product Number
TSM2N7000KCT B0G
Description
MOSFET N-CHANNEL 60V 300MA TO92
Customer Reference
Detailed Description
N-Channel 60 V 300mA (Ta) 400mW (Ta) Through Hole TO-92
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.4 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types