
ZVN3306A | |
|---|---|
DigiKey Part Number | ZVN3306A-ND |
Manufacturer | |
Manufacturer Product Number | ZVN3306A |
Description | MOSFET N-CH 60V 270MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 270mA (Ta) 625mW (Ta) Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 35 pF @ 18 V | |
FET Feature | - | |
Power Dissipation (Max) | 625mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62600 € | 6,26 € |
| 100 | 0,41170 € | 41,17 € |
| 500 | 0,31966 € | 159,83 € |
| 1.000 | 0,29000 € | 290,00 € |
| 4.000 | 0,24405 € | 976,20 € |
| 8.000 | 0,22641 € | 1.811,28 € |
| 12.000 | 0,22111 € | 2.653,32 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |










