
TSM200N03DPQ33 RGG | |
|---|---|
DigiKey Part Number | TSM200N03DPQ33RGGTR-ND - Tape & Reel (TR) TSM200N03DPQ33RGGCT-ND - Cut Tape (CT) TSM200N03DPQ33RGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM200N03DPQ33 RGG |
Description | MOSFET 2N-CH 30V 20A 8PDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 20A (Tc) 20W Surface Mount 8-PDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TSM200N03DPQ33 RGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Tc) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 345pF @ 25V | |
Power - Max | 20W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49600 € | 4,96 € |
| 100 | 0,32260 € | 32,26 € |
| 500 | 0,24780 € | 123,90 € |
| 1.000 | 0,22370 € | 223,70 € |
| 2.000 | 0,20342 € | 406,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18146 € | 907,30 € |
| 10.000 | 0,16789 € | 1.678,90 € |
| 15.000 | 0,16097 € | 2.414,55 € |
| 25.000 | 0,15491 € | 3.872,75 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |





