


TC2185-3.3VCTTR | |
|---|---|
DigiKey Part Number | TC2185-3.3VCTR-ND - Tape & Reel (TR) TC2185-3.3VCCT-ND - Cut Tape (CT) TC2185-3.3VCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC2185-3.3VCTTR |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC2185-3.3VCTTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.21V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5255-3.3YD5-TR | Microchip Technology | 3.000 | 576-2825-1-ND | 0,54000 € | Similar |
| MIC5255-3.3YM5-TR | Microchip Technology | 10.278 | 576-1290-1-ND | 0,54000 € | Similar |
| MIC5259-3.3YD5-TR | Microchip Technology | 14.355 | 150-MIC5259-3.3YD5-CT-ND | 0,59000 € | Similar |
| MIC5323-3.3YD5-TR | Microchip Technology | 4.378 | 576-4196-1-ND | 0,58000 € | Similar |
| LDK120M33R | STMicroelectronics | 22.148 | 497-13500-1-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 25 | 0,40800 € | 10,20 € |
| 100 | 0,40310 € | 40,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36546 € | 1.096,38 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











