Similar

TSM126CX RFG | |
|---|---|
DigiKey Part Number | TSM126CXRFGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM126CX RFG |
Description | MOSFET N-CH 600V 30MA SOT23 |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 600 V 30mA (Tc) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 8µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.18 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 51.42 pF @ 25 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 0V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 800Ohm @ 16mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS126H6327XTSA2 | Infineon Technologies | 9.893 | BSS126H6327XTSA2CT-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,26386 € | 3.166,32 € |
| Unit Price without VAT: | 0,26386 € |
|---|---|
| Unit Price with VAT: | 0,31399 € |


