
BSS126H6327XTSA2 | |
|---|---|
DigiKey Part Number | BSS126H6327XTSA2TR-ND - Tape & Reel (TR) BSS126H6327XTSA2CT-ND - Cut Tape (CT) BSS126H6327XTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS126H6327XTSA2 |
Description | MOSFET N-CH 600V 21MA SOT23-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 600 V 21mA (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS126H6327XTSA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 2.1 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 28 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 0V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 500Ohm @ 16mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.7V @ 8µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,22070 € | 22,07 € |
| 500 | 0,16686 € | 83,43 € |
| 1.000 | 0,14946 € | 149,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12736 € | 382,08 € |
| 6.000 | 0,11622 € | 697,32 € |
| 9.000 | 0,11054 € | 994,86 € |
| 15.000 | 0,10416 € | 1.562,40 € |
| 21.000 | 0,10038 € | 2.107,98 € |
| 30.000 | 0,09671 € | 2.901,30 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |













